Hairtite Blue, One-Size Polypropylene, Beard Mask Type
Technical Document
Specifications
Brand
HairtiteType
Beard Mask
Colour
Blue
Reusable/Disposable
Disposable
Metal Detectable
Yes
Application
Food Industry
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 14.70
AED 0.735 Each (In a Pack of 20) (ex VAT)
AED 15.44
AED 0.772 Each (In a Pack of 20) (inc. VAT)
Hairtite Blue, One-Size Polypropylene, Beard Mask Type
20
AED 14.70
AED 0.735 Each (In a Pack of 20) (ex VAT)
AED 15.44
AED 0.772 Each (In a Pack of 20) (inc. VAT)
Hairtite Blue, One-Size Polypropylene, Beard Mask Type
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HairtiteType
Beard Mask
Colour
Blue
Reusable/Disposable
Disposable
Metal Detectable
Yes
Application
Food Industry
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
United Kingdom