Technical Document
Specifications
Brand
HAMAMounting Surface
Wall
VESA Configurations
100 x 100 mm, 200 x 100 mm, 75 x 75mm
Extension Arm
Yes
Maximum Load
25kg
Depth
138mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
HAMA Wall Mounting
1
P.O.A.
HAMA Wall Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HAMAMounting Surface
Wall
VESA Configurations
100 x 100 mm, 200 x 100 mm, 75 x 75mm
Extension Arm
Yes
Maximum Load
25kg
Depth
138mm
Country of Origin
China
