HAMA Laptop Stand for use with 15.4 in Laptop

RS Stock No.: 787-3369Brand: HAMAManufacturers Part No.: 51062
brand-logo
View all in Laptop Locks

Technical Document

Specifications

Brand

HAMA

Accessory Type

Laptop Stand

For Use With

15.4 in Laptop

Country of Origin

Taiwan, Province Of China

Product details

Hama Notebook Stand

The Hama black laptop stand is suitable for all notebooks with a screen diagonal of 39cm (15.4"), it is compatible with a large range of common models on the market and is not just restricted to use on a desk, but thanks to the non-slip base, can also be taken with you for use on your lap on the go (e.g. when on the train) for healthy and safe use wherever you are. Portability is never a problem with its ultra slim-line design (3cm when folded) that can be slipped easily into a notebook bag or carried separately

Suitable for notebooks with a screen diagonal of 39cm (15.4in.)
Integrated swivel plate (360゚)
Adjustable (7 steps) angle of inclination (0 to 20゚) favours ergonomic posture during inputs
Easy to transport (approx. 3 cm flat when folded)
Anti-slip pads
Dimensions:W x D x H: 26 x 28 x 2.5cm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HAMA Laptop Stand for use with 15.4 in Laptop

P.O.A.

HAMA Laptop Stand for use with 15.4 in Laptop
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

HAMA

Accessory Type

Laptop Stand

For Use With

15.4 in Laptop

Country of Origin

Taiwan, Province Of China

Product details

Hama Notebook Stand

The Hama black laptop stand is suitable for all notebooks with a screen diagonal of 39cm (15.4"), it is compatible with a large range of common models on the market and is not just restricted to use on a desk, but thanks to the non-slip base, can also be taken with you for use on your lap on the go (e.g. when on the train) for healthy and safe use wherever you are. Portability is never a problem with its ultra slim-line design (3cm when folded) that can be slipped easily into a notebook bag or carried separately

Suitable for notebooks with a screen diagonal of 39cm (15.4in.)
Integrated swivel plate (360゚)
Adjustable (7 steps) angle of inclination (0 to 20゚) favours ergonomic posture during inputs
Easy to transport (approx. 3 cm flat when folded)
Anti-slip pads
Dimensions:W x D x H: 26 x 28 x 2.5cm