Hameg HM2005 HM Series Analogue Oscilloscope, 200MHz

RS Stock No.: 389-1073Brand: HamegManufacturers Part No.: HM2005
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Hameg

Bandwidth

200MHz

Series

HM

Power Source

Mains

Display Type

Monochrome

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

20ns/div

Input Capacitance

15 pF

Dimensions

285 x 380 x 125mm

Height

125mm

Weight

5.9kg

Length

285mm

Input Impedance

1 MΩ

Maximum Time Base

0.5s/div

Safety Category Voltage

400 V

Safety Category

CAT II 400 V

Rise Time

1.75ns

Product details

HAMEG HM2005 (200MHz)

Timebase range 0.5s/div-20ns/div (A) 20 ms/div-50n/div (B)Rise time <1.75 nsVertical sensitivity 5mV/div-5V/div; 1mV/div (x5Mag)Microprocessor controlled front panelCRT readout and cursor measurementsAutoset functionSAVE/RECALL of up to 9 stored setupsDual time base with variable hold offDC to 250MHz triggering, ALT trigger modeY axis delay line for leading edge of even low repetition signalsXY mode, Probe calibration output, built in RS-232 interfaceWindows 95//98 software supplied enables remote control from a PC

Supplied with

2 switchable x1/x10 probes, manual, UK and European mains lead and remote control software

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hameg HM2005 HM Series Analogue Oscilloscope, 200MHz

P.O.A.

Hameg HM2005 HM Series Analogue Oscilloscope, 200MHz
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hameg

Bandwidth

200MHz

Series

HM

Power Source

Mains

Display Type

Monochrome

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

20ns/div

Input Capacitance

15 pF

Dimensions

285 x 380 x 125mm

Height

125mm

Weight

5.9kg

Length

285mm

Input Impedance

1 MΩ

Maximum Time Base

0.5s/div

Safety Category Voltage

400 V

Safety Category

CAT II 400 V

Rise Time

1.75ns

Product details

HAMEG HM2005 (200MHz)

Timebase range 0.5s/div-20ns/div (A) 20 ms/div-50n/div (B)Rise time <1.75 nsVertical sensitivity 5mV/div-5V/div; 1mV/div (x5Mag)Microprocessor controlled front panelCRT readout and cursor measurementsAutoset functionSAVE/RECALL of up to 9 stored setupsDual time base with variable hold offDC to 250MHz triggering, ALT trigger modeY axis delay line for leading edge of even low repetition signalsXY mode, Probe calibration output, built in RS-232 interfaceWindows 95//98 software supplied enables remote control from a PC

Supplied with

2 switchable x1/x10 probes, manual, UK and European mains lead and remote control software