Hanna Instruments Checktemp 1 Handheld Digital Thermometer for Multipurpose Use, 1 Input(s), +150°C Max, ±0.3 °C

RS Stock No.: 341-6802Brand: Hanna InstrumentsManufacturers Part No.: HI 98501
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Calibrated

RSCAL

Model Number

Checktemp 1

Thermometer Type

Handheld

Best Accuracy

±0.3 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

106mm

Width

58mm

Height

19mm

Dimensions

106 x 58 x 19mm

Temperature Scale

Centigrade, Fahrenheit

Weight

80g

Battery Type

AAA

Product details

Checktemp Thermometer

High accuracy thermometer with built-in calibration, LCD display and fixed stainless steel probe
Ideal for measuring semi-solids, liquids and air
Battery type/life: 1x1.5V AAA (Approx.) 3000 hours

Handheld Pocket Temperature Indicators

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments Checktemp 1 Handheld Digital Thermometer for Multipurpose Use, 1 Input(s), +150°C Max, ±0.3 °C

P.O.A.

Hanna Instruments Checktemp 1 Handheld Digital Thermometer for Multipurpose Use, 1 Input(s), +150°C Max, ±0.3 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Calibrated

RSCAL

Model Number

Checktemp 1

Thermometer Type

Handheld

Best Accuracy

±0.3 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

106mm

Width

58mm

Height

19mm

Dimensions

106 x 58 x 19mm

Temperature Scale

Centigrade, Fahrenheit

Weight

80g

Battery Type

AAA

Product details

Checktemp Thermometer

High accuracy thermometer with built-in calibration, LCD display and fixed stainless steel probe
Ideal for measuring semi-solids, liquids and air
Battery type/life: 1x1.5V AAA (Approx.) 3000 hours

Handheld Pocket Temperature Indicators