Hanna Instruments K Temperature Probe, 70mm Length, 1.5mm Diameter, +600 °C Max

RS Stock No.: 375-1458Brand: Hanna InstrumentsManufacturers Part No.: SMAC
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Sensor Type

K

Probe Length

70mm

Probe Diameter

1.5mm

Maximum Temperature Measurement

+600 °C

Cable Length

1.2m

Connector Type

Miniature Thermocouple

Country of Origin

France

Product details

Type K probe for cooking

Miniature Type K thermocouple connector.
Sharp, pointed stainless steel tip for measuring solids and semi-solids.
Available in calibrated version.

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments K Temperature Probe, 70mm Length, 1.5mm Diameter, +600 °C Max

P.O.A.

Hanna Instruments K Temperature Probe, 70mm Length, 1.5mm Diameter, +600 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Type

K

Probe Length

70mm

Probe Diameter

1.5mm

Maximum Temperature Measurement

+600 °C

Cable Length

1.2m

Connector Type

Miniature Thermocouple

Country of Origin

France

Product details

Type K probe for cooking

Miniature Type K thermocouple connector.
Sharp, pointed stainless steel tip for measuring solids and semi-solids.
Available in calibrated version.