HARTING Connector, Han Modular Series, For Use With Han Industrial Connector

RS Stock No.: 739-373Brand: HARTINGManufacturers Part No.: 09000005052
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Connector

Accessory Type

Connector

Size

PG21

Colour

Copper

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 298.10

AED 298.10 1 Bag of 10 (ex VAT)

AED 313.01

AED 313.01 1 Bag of 10 (inc. VAT)

HARTING Connector, Han Modular Series, For Use With Han Industrial Connector

AED 298.10

AED 298.10 1 Bag of 10 (ex VAT)

AED 313.01

AED 313.01 1 Bag of 10 (inc. VAT)

HARTING Connector, Han Modular Series, For Use With Han Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Connector

Accessory Type

Connector

Size

PG21

Colour

Copper

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany