Technical Document
Specifications
Brand
HartingProduct Type
Connector
Accessory Type
Connector
Gender
Female
Size
PG36
Colour
Copper
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG 9 & PG 36
Country of Origin
Germany
Stock information temporarily unavailable.
AED 786.24
AED 786.24 1 Bag of 10 (ex VAT)
AED 825.55
AED 825.55 1 Bag of 10 (inc. VAT)
1
AED 786.24
AED 786.24 1 Bag of 10 (ex VAT)
AED 825.55
AED 825.55 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Connector
Accessory Type
Connector
Gender
Female
Size
PG36
Colour
Copper
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG 9 & PG 36
Country of Origin
Germany
