HARTING Connector, Han Modular Series, For Use With Han Industrial Connector

RS Stock No.: 745-873Brand: HARTINGManufacturers Part No.: 09000005055
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Connector

Accessory Type

Connector

Size

PG42

Colour

Metallic

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 157.72

AED 157.72 Each (ex VAT)

AED 165.61

AED 165.61 Each (inc. VAT)

HARTING Connector, Han Modular Series, For Use With Han Industrial Connector

AED 157.72

AED 157.72 Each (ex VAT)

AED 165.61

AED 165.61 Each (inc. VAT)

HARTING Connector, Han Modular Series, For Use With Han Industrial Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 157.72
10+AED 145.09

Technical Document

Specifications

Brand

Harting

Product Type

Connector

Accessory Type

Connector

Size

PG42

Colour

Metallic

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany