HARTING Reducer, Han Modular Series Thread Size PG29 & PG16, For Use With Han Industrial Connector

RS Stock No.: 742-730Brand: HARTINGManufacturers Part No.: 09000005067
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Reducer

Gender

Female

Accessory Type

Reducer

Size

PG29

Colour

Copper

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

PG29 & PG16

Country of Origin

Germany

Stock information temporarily unavailable.

AED 697.64

AED 697.64 1 Bag of 10 (ex VAT)

AED 732.52

AED 732.52 1 Bag of 10 (inc. VAT)

HARTING Reducer, Han Modular Series Thread Size PG29 & PG16, For Use With Han Industrial Connector

AED 697.64

AED 697.64 1 Bag of 10 (ex VAT)

AED 732.52

AED 732.52 1 Bag of 10 (inc. VAT)

HARTING Reducer, Han Modular Series Thread Size PG29 & PG16, For Use With Han Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Reducer

Gender

Female

Accessory Type

Reducer

Size

PG29

Colour

Copper

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

PG29 & PG16

Country of Origin

Germany