Technical Documents
Specifications
Brand
HartingProduct Type
Reducer
Gender
Female
Accessory Type
Reducer
Size
PG29
Colour
Copper
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG29 & PG21
Country of Origin
Germany
Product Details
The HARTING Reducer with O-Ring is a robust accessory designed for use with Han industrial connectors. It effectively adapts PG29 to PG21 sizes, ensuring a secure fit and reliable performance in demanding environments.
Yes, it meets RoHS and Reach SVHC standards.
It is designed for use with Han industrial connectors.
Yes, the O-ring provides enhanced sealing for outdoor use.
Stock information temporarily unavailable.
AED 538.73
AED 538.73 1 Bag of 10 (ex VAT)
AED 565.67
AED 565.67 1 Bag of 10 (inc. VAT)
1
AED 538.73
AED 538.73 1 Bag of 10 (ex VAT)
AED 565.67
AED 565.67 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Reducer
Gender
Female
Accessory Type
Reducer
Size
PG29
Colour
Copper
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG29 & PG21
Country of Origin
Germany
Product Details
The HARTING Reducer with O-Ring is a robust accessory designed for use with Han industrial connectors. It effectively adapts PG29 to PG21 sizes, ensuring a secure fit and reliable performance in demanding environments.
Yes, it meets RoHS and Reach SVHC standards.
It is designed for use with Han industrial connectors.
Yes, the O-ring provides enhanced sealing for outdoor use.