HARTING Dummy Plug, Han Modular Series, For Use With Han Industrial Connector

RS Stock No.: 745-968Brand: HARTINGManufacturers Part No.: 09000005075
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Plug

Accessory Type

Dummy Plug

Size

PG36

Colour

Metallic

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 161.20

AED 161.20 Each (ex VAT)

AED 169.26

AED 169.26 Each (inc. VAT)

HARTING Dummy Plug, Han Modular Series, For Use With Han Industrial Connector

AED 161.20

AED 161.20 Each (ex VAT)

AED 169.26

AED 169.26 Each (inc. VAT)

HARTING Dummy Plug, Han Modular Series, For Use With Han Industrial Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 161.20
10+AED 148.25

Technical Document

Specifications

Brand

Harting

Product Type

Plug

Accessory Type

Dummy Plug

Size

PG36

Colour

Metallic

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany