Technical Documents
Specifications
Brand
HartingProduct Type
Cable Gland
Gender
Male
Accessory Type
Cable Gland
Size
PG13.5
Colour
Silver
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG 13.5
Country of Origin
Germany
Product Details
The HARTING cable gland is designed for secure and reliable cable entry in industrial applications. It accommodates cable diameters from 6.5 to 9.5 mm, ensuring a tight seal with IP68 protection. Its robust metal construction offers durability and compliance with various standards.
The clamping range is 6.5 to 9.5 mm.
Yes, it has an IP68 rating for outdoor protection.
It is MADE of metal for enhanced durability.
Stock information temporarily unavailable.
AED 643.44
AED 643.44 1 Bag of 10 (ex VAT)
AED 675.61
AED 675.61 1 Bag of 10 (inc. VAT)
1
AED 643.44
AED 643.44 1 Bag of 10 (ex VAT)
AED 675.61
AED 675.61 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Cable Gland
Gender
Male
Accessory Type
Cable Gland
Size
PG13.5
Colour
Silver
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG 13.5
Country of Origin
Germany
Product Details
The HARTING cable gland is designed for secure and reliable cable entry in industrial applications. It accommodates cable diameters from 6.5 to 9.5 mm, ensuring a tight seal with IP68 protection. Its robust metal construction offers durability and compliance with various standards.
The clamping range is 6.5 to 9.5 mm.
Yes, it has an IP68 rating for outdoor protection.
It is MADE of metal for enhanced durability.