Technical Documents
Specifications
Brand
HartingProduct Type
Cable Gland
Gender
Male
Accessory Type
Cable Gland
Size
PG13.5
Colour
Copper
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG 13.5
Country of Origin
Germany
Product Details
The HARTING PG13.5 Metallic Cable Gland is designed for use with Han Industrial Connectors, providing secure cable entry and strain relief. Its metal construction ensures durability, and an IP68 rating offers excellent protection against dust and water ingress.
The clamping range is 7 to 10.5 mm.
Yes, it is RoHS and Reach SVHC compliant.
The cable gland has an IP68 rating.
Stock information temporarily unavailable.
AED 636.86
AED 636.86 1 Bag of 10 (ex VAT)
AED 668.70
AED 668.70 1 Bag of 10 (inc. VAT)
1
AED 636.86
AED 636.86 1 Bag of 10 (ex VAT)
AED 668.70
AED 668.70 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Cable Gland
Gender
Male
Accessory Type
Cable Gland
Size
PG13.5
Colour
Copper
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG 13.5
Country of Origin
Germany
Product Details
The HARTING PG13.5 Metallic Cable Gland is designed for use with Han Industrial Connectors, providing secure cable entry and strain relief. Its metal construction ensures durability, and an IP68 rating offers excellent protection against dust and water ingress.
The clamping range is 7 to 10.5 mm.
Yes, it is RoHS and Reach SVHC compliant.
The cable gland has an IP68 rating.