Technical Documents
Specifications
Brand
HartingProduct Type
Cable Gland
Gender
Male
Accessory Type
Cable Gland
Size
PG13.5
Colour
Copper
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG 13.5
Country of Origin
Germany
Product Details
The HARTING PG13.5 metallic cable gland is designed for secure cable entry and strain relief in industrial applications. It accommodates cable diameters from 9 to 13 mm, providing robust protection with an IP68 rating for harsh environments.
The clamping range is 9 to 13 mm.
Yes, it has an IP68 rating, making it suitable for outdoor use.
The cable gland is MADE from metal for durability.
Stock information temporarily unavailable.
AED 663.45
AED 663.45 1 Bag of 10 (ex VAT)
AED 696.62
AED 696.62 1 Bag of 10 (inc. VAT)
1
AED 663.45
AED 663.45 1 Bag of 10 (ex VAT)
AED 696.62
AED 696.62 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Cable Gland
Gender
Male
Accessory Type
Cable Gland
Size
PG13.5
Colour
Copper
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG 13.5
Country of Origin
Germany
Product Details
The HARTING PG13.5 metallic cable gland is designed for secure cable entry and strain relief in industrial applications. It accommodates cable diameters from 9 to 13 mm, providing robust protection with an IP68 rating for harsh environments.
The clamping range is 9 to 13 mm.
Yes, it has an IP68 rating, making it suitable for outdoor use.
The cable gland is MADE from metal for durability.