HARTING Cable Gland, Han Modular Series, For Use With Han Industrial Connector

RS Stock No.: 745-875Brand: HARTINGManufacturers Part No.: 09000005094
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Cable Gland

Accessory Type

Cable Gland

Size

PG29

Colour

Silver

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,813.76

AED 1,813.76 1 Bag of 10 (ex VAT)

AED 1,904.45

AED 1,904.45 1 Bag of 10 (inc. VAT)

HARTING Cable Gland, Han Modular Series, For Use With Han Industrial Connector

AED 1,813.76

AED 1,813.76 1 Bag of 10 (ex VAT)

AED 1,904.45

AED 1,904.45 1 Bag of 10 (inc. VAT)

HARTING Cable Gland, Han Modular Series, For Use With Han Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Cable Gland

Accessory Type

Cable Gland

Size

PG29

Colour

Silver

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany