HARTING Cable Gland, Han Modular Series, For Use With Han Industrial Connector

RS Stock No.: 743-878Brand: HARTINGManufacturers Part No.: 09000005099
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Cable Gland

Accessory Type

Cable Gland

Size

PG36

Colour

Metal

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 302.86

AED 302.86 Each (ex VAT)

AED 318.00

AED 318.00 Each (inc. VAT)

HARTING Cable Gland, Han Modular Series, For Use With Han Industrial Connector

AED 302.86

AED 302.86 Each (ex VAT)

AED 318.00

AED 318.00 Each (inc. VAT)

HARTING Cable Gland, Han Modular Series, For Use With Han Industrial Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 302.86
10+AED 278.63

Technical Document

Specifications

Brand

Harting

Product Type

Cable Gland

Accessory Type

Cable Gland

Size

PG36

Colour

Metal

Series

HAN Modular

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany