Technical Document
Specifications
Brand
HartingProduct Type
Cable Gland
Gender
Female
Accessory Type
Cable Gland
Size
PG42
Colour
Black, Copper, White
Series
HAN
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG 42
Country of Origin
Germany
Stock information temporarily unavailable.
AED 71.64
AED 71.64 Each (ex VAT)
AED 75.22
AED 75.22 Each (inc. VAT)
HARTING Cable Gland, Han Series Thread Size PG 42, For Use With Han Industrial Connector
1
AED 71.64
AED 71.64 Each (ex VAT)
AED 75.22
AED 75.22 Each (inc. VAT)
HARTING Cable Gland, Han Series Thread Size PG 42, For Use With Han Industrial Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 71.64 |
| 10+ | AED 65.91 |
Technical Document
Specifications
Brand
HartingProduct Type
Cable Gland
Gender
Female
Accessory Type
Cable Gland
Size
PG42
Colour
Black, Copper, White
Series
HAN
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG 42
Country of Origin
Germany
