Technical Documents
Specifications
Brand
HartingProduct Type
Cable Gland
Gender
Female
Accessory Type
Cable Gland
Size
PG13.5
Colour
Pebble Grey
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Thermoplastic
Standards/Approvals
RoHS
Thread Size
PG 13.5
Country of Origin
Germany
Product Details
The HARTING Cable Gland is designed for secure cable entry in industrial environments, offering strain relief and protection. Its thermoplastic construction ensures durability, while compliance with multiple standards guarantees reliability in various applications.
The cable gland has an IP68 rating, ensuring protection against dust and water.
Yes, it complies with RoHS and Reach SVHC standards.
The cable gland is MADE from Durable thermoplastic material.
Stock information temporarily unavailable.
AED 392.53
AED 392.53 1 Bag of 10 (ex VAT)
AED 412.16
AED 412.16 1 Bag of 10 (inc. VAT)
1
AED 392.53
AED 392.53 1 Bag of 10 (ex VAT)
AED 412.16
AED 412.16 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Cable Gland
Gender
Female
Accessory Type
Cable Gland
Size
PG13.5
Colour
Pebble Grey
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Thermoplastic
Standards/Approvals
RoHS
Thread Size
PG 13.5
Country of Origin
Germany
Product Details
The HARTING Cable Gland is designed for secure cable entry in industrial environments, offering strain relief and protection. Its thermoplastic construction ensures durability, while compliance with multiple standards guarantees reliability in various applications.
The cable gland has an IP68 rating, ensuring protection against dust and water.
Yes, it complies with RoHS and Reach SVHC standards.
The cable gland is MADE from Durable thermoplastic material.