HARTING Cable Gland, 09000 Series, For Use With Han Industrial Connector

RS Stock No.: 738-018Brand: HARTINGManufacturers Part No.: 09000005185
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Cable Gland

Accessory Type

Cable Gland

Size

PG11

Colour

Black

Series

09000

For Use With

Han Industrial Connector

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 91.70

AED 91.70 1 Bag of 10 (ex VAT)

AED 96.28

AED 96.28 1 Bag of 10 (inc. VAT)

HARTING Cable Gland, 09000 Series, For Use With Han Industrial Connector

AED 91.70

AED 91.70 1 Bag of 10 (ex VAT)

AED 96.28

AED 96.28 1 Bag of 10 (inc. VAT)

HARTING Cable Gland, 09000 Series, For Use With Han Industrial Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 91.70
5+AED 87.74

Technical Document

Specifications

Brand

Harting

Product Type

Cable Gland

Accessory Type

Cable Gland

Size

PG11

Colour

Black

Series

09000

For Use With

Han Industrial Connector

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany