Technical Document
Specifications
Brand
HartingProduct Type
Locking Lever
Accessory Type
Locking Lever
Size
32.2 x 24.7 mm
Colour
Black
Series
Han 3A-SL
For Use With
Han Rectangular Connector
Number of Levers
1
Material
Thermoplastic
Standards/Approvals
RoHS
Country of Origin
Romania
Stock information temporarily unavailable.
AED 245.19
AED 245.19 1 Bag of 10 (ex VAT)
AED 257.45
AED 257.45 1 Bag of 10 (inc. VAT)
1
AED 245.19
AED 245.19 1 Bag of 10 (ex VAT)
AED 257.45
AED 257.45 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 245.19 |
| 5+ | AED 231.55 |
Technical Document
Specifications
Brand
HartingProduct Type
Locking Lever
Accessory Type
Locking Lever
Size
32.2 x 24.7 mm
Colour
Black
Series
Han 3A-SL
For Use With
Han Rectangular Connector
Number of Levers
1
Material
Thermoplastic
Standards/Approvals
RoHS
Country of Origin
Romania
