HARTING Seal, Han Modular Series, For Use With Ribbon Cable Entry with Flat Cable

RS Stock No.: 746-748Brand: HARTINGManufacturers Part No.: 09000005315
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Seal

Accessory Type

Seal

Size

70 x 34 x 29.3 mm

Colour

Black

Series

HAN Modular

For Use With

Ribbon Cable Entry with Flat Cable

Material

Nitrile Rubber (NBR)

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 225.88

AED 225.88 Each (ex VAT)

AED 237.17

AED 237.17 Each (inc. VAT)

HARTING Seal, Han Modular Series, For Use With Ribbon Cable Entry with Flat Cable

AED 225.88

AED 225.88 Each (ex VAT)

AED 237.17

AED 237.17 Each (inc. VAT)

HARTING Seal, Han Modular Series, For Use With Ribbon Cable Entry with Flat Cable

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 225.88
10+AED 207.69

Technical Document

Specifications

Brand

Harting

Product Type

Seal

Accessory Type

Seal

Size

70 x 34 x 29.3 mm

Colour

Black

Series

HAN Modular

For Use With

Ribbon Cable Entry with Flat Cable

Material

Nitrile Rubber (NBR)

Standards/Approvals

RoHS

Country of Origin

Germany