Technical Documents
Specifications
Brand
HartingProduct Type
Bracket
Accessory Type
Cable Bracket
Size
70 x 28 x 34 mm
Colour
Black
Series
HAN Modular
For Use With
Flat Cable Entry
Material
Nitrile Rubber (NBR)
Standards/Approvals
RoHS
Thread Size
M5
Country of Origin
Germany
Stock information temporarily unavailable.
AED 123.48
AED 123.48 Each (ex VAT)
AED 129.65
AED 129.65 Each (inc. VAT)
1
AED 123.48
AED 123.48 Each (ex VAT)
AED 129.65
AED 129.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 123.48 |
| 10+ | AED 113.63 |
Technical Documents
Specifications
Brand
HartingProduct Type
Bracket
Accessory Type
Cable Bracket
Size
70 x 28 x 34 mm
Colour
Black
Series
HAN Modular
For Use With
Flat Cable Entry
Material
Nitrile Rubber (NBR)
Standards/Approvals
RoHS
Thread Size
M5
Country of Origin
Germany