HARTING Strain Relief Clamp, Han B Series Thread Size M3, For Use With Han K 8/24 Rectangular Connector

RS Stock No.: 740-220Brand: HARTINGManufacturers Part No.: 09000005339
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Clamp

Gender

Female

Accessory Type

Strain Relief Clamp

Colour

Grey

Series

Han B

For Use With

Han K 8/24 Rectangular Connector

Material

Nickel

Standards/Approvals

RoHS

Thread Size

M3

Country of Origin

Germany

Stock information temporarily unavailable.

AED 554.26

AED 554.26 1 Bag of 10 (ex VAT)

AED 581.97

AED 581.97 1 Bag of 10 (inc. VAT)

HARTING Strain Relief Clamp, Han B Series Thread Size M3, For Use With Han K 8/24 Rectangular Connector

AED 554.26

AED 554.26 1 Bag of 10 (ex VAT)

AED 581.97

AED 581.97 1 Bag of 10 (inc. VAT)

HARTING Strain Relief Clamp, Han B Series Thread Size M3, For Use With Han K 8/24 Rectangular Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Clamp

Gender

Female

Accessory Type

Strain Relief Clamp

Colour

Grey

Series

Han B

For Use With

Han K 8/24 Rectangular Connector

Material

Nickel

Standards/Approvals

RoHS

Thread Size

M3

Country of Origin

Germany