Technical Document
Specifications
Brand
HartingProduct Type
Clamp
Accessory Type
Strain Relief Clamp
Colour
Grey
Series
HAN
For Use With
Han K 8/24 Rectangular Connector
Material
Nickel
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany
Stock information temporarily unavailable.
AED 580.53
AED 580.53 1 Bag of 10 (ex VAT)
AED 609.56
AED 609.56 1 Bag of 10 (inc. VAT)
HARTING Strain Relief Clamp, Han Series Thread Size M3, For Use With Han K 8/24 Rectangular Connector
1
AED 580.53
AED 580.53 1 Bag of 10 (ex VAT)
AED 609.56
AED 609.56 1 Bag of 10 (inc. VAT)
HARTING Strain Relief Clamp, Han Series Thread Size M3, For Use With Han K 8/24 Rectangular Connector
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Clamp
Accessory Type
Strain Relief Clamp
Colour
Grey
Series
HAN
For Use With
Han K 8/24 Rectangular Connector
Material
Nickel
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany
