HARTING Fixing Screw, 09000 Series Thread Size M4 1 Way, For Use With 09 00 000 5603 Screw Adaptor

RS Stock No.: 739-539Brand: HARTINGManufacturers Part No.: 09000005612
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Fixing Screw

Gender

Male

Accessory Type

Fixing Screw

Size

5.5 x 12.4 mm

Colour

Silver

Number of Contacts

1

Series

09000

For Use With

09 00 000 5603 Screw Adaptor

Number of Rows

1

Standards/Approvals

RoHS

Thread Size

M4

Country of Origin

Germany

Stock information temporarily unavailable.

AED 169.54

AED 169.54 1 Bag of 100 (ex VAT)

AED 178.02

AED 178.02 1 Bag of 100 (inc. VAT)

HARTING Fixing Screw, 09000 Series Thread Size M4 1 Way, For Use With 09 00 000 5603 Screw Adaptor

AED 169.54

AED 169.54 1 Bag of 100 (ex VAT)

AED 178.02

AED 178.02 1 Bag of 100 (inc. VAT)

HARTING Fixing Screw, 09000 Series Thread Size M4 1 Way, For Use With 09 00 000 5603 Screw Adaptor

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Fixing Screw

Gender

Male

Accessory Type

Fixing Screw

Size

5.5 x 12.4 mm

Colour

Silver

Number of Contacts

1

Series

09000

For Use With

09 00 000 5603 Screw Adaptor

Number of Rows

1

Standards/Approvals

RoHS

Thread Size

M4

Country of Origin

Germany