Technical Document
Specifications
Brand
HartingGrommet Type
Cable Grommet
Product Type
Cable Seal
Panel Hole Diameter
6mm
Material
Nitrile Rubber
Colour
Black
Minimum Cable Diameter
6mm
Maximum Cable Diameter
6mm
Standards/Approvals
RoHS
Country of Origin
China
Stock information temporarily unavailable.
AED 187.36
AED 187.36 1 Bag of 10 (ex VAT)
AED 196.73
AED 196.73 1 Bag of 10 (inc. VAT)
HARTING Black Nitrile Rubber 6 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. 09000006004
1
AED 187.36
AED 187.36 1 Bag of 10 (ex VAT)
AED 196.73
AED 196.73 1 Bag of 10 (inc. VAT)
HARTING Black Nitrile Rubber 6 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. 09000006004
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 187.36 |
| 5+ | AED 177.14 |
Technical Document
Specifications
Brand
HartingGrommet Type
Cable Grommet
Product Type
Cable Seal
Panel Hole Diameter
6mm
Material
Nitrile Rubber
Colour
Black
Minimum Cable Diameter
6mm
Maximum Cable Diameter
6mm
Standards/Approvals
RoHS
Country of Origin
China
