Technical Document
Specifications
Brand
HartingNumber of Contacts
32
Product Type
Connector
Number of Rows
2
Current
2A
Orientation
Angled
Connector Gender
Male
Row Loading
A
Sub Type
Connector
Termination Type
Solder Pin
Pitch
2.54mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Thermoplastic Resin
Country of Origin
Germany
Stock information temporarily unavailable.
AED 4,836.08
AED 4,836.08 1 Bag of 260 (ex VAT)
AED 5,077.88
AED 5,077.88 1 Bag of 260 (inc. VAT)
1
AED 4,836.08
AED 4,836.08 1 Bag of 260 (ex VAT)
AED 5,077.88
AED 5,077.88 1 Bag of 260 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
32
Product Type
Connector
Number of Rows
2
Current
2A
Orientation
Angled
Connector Gender
Male
Row Loading
A
Sub Type
Connector
Termination Type
Solder Pin
Pitch
2.54mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Thermoplastic Resin
Country of Origin
Germany


