Technical Document
Specifications
Brand
HartingNumber of Contacts
64
Product Type
DIN 41612 Connector
Current
2A
Number of Rows
2
Orientation
Straight
Connector Gender
Female
Row Loading
A/B
Sub Type
C/2
Termination Type
Solder
Pitch
2.54mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Germany
Stock information temporarily unavailable.
AED 647.72
AED 647.72 1 Bag of 20 (ex VAT)
AED 680.11
AED 680.11 1 Bag of 20 (inc. VAT)
1
AED 647.72
AED 647.72 1 Bag of 20 (ex VAT)
AED 680.11
AED 680.11 1 Bag of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
64
Product Type
DIN 41612 Connector
Current
2A
Number of Rows
2
Orientation
Straight
Connector Gender
Female
Row Loading
A/B
Sub Type
C/2
Termination Type
Solder
Pitch
2.54mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Germany
