Technical Document
Specifications
Brand
HartingProduct Type
Connector
Number of Contacts
64
Number of Rows
2
Current
2A
Orientation
Straight
Connector Gender
Female
Row Loading
A/B
Sub Type
Connector
Termination Type
Solder Pin
Pitch
2.54mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Contact Gender
Female
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Germany
Stock information temporarily unavailable.
AED 4,260.74
AED 4,260.74 1 Bag of 130 (ex VAT)
AED 4,473.78
AED 4,473.78 1 Bag of 130 (inc. VAT)
1
AED 4,260.74
AED 4,260.74 1 Bag of 130 (ex VAT)
AED 4,473.78
AED 4,473.78 1 Bag of 130 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Connector
Number of Contacts
64
Number of Rows
2
Current
2A
Orientation
Straight
Connector Gender
Female
Row Loading
A/B
Sub Type
Connector
Termination Type
Solder Pin
Pitch
2.54mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Contact Gender
Female
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Germany
