HARTING DIN 41612 64 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Female, Straight Connector

RS Stock No.: 738-249Brand: HARTINGManufacturers Part No.: 09027646824
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number of Contacts

64

Product Type

Connector

Number of Rows

2

Current

2A

Orientation

Straight

Connector Gender

Female

Row Loading

A/B

Sub Type

Connector

Termination Type

Solder Pin

Pitch

2.54mm

Contact Plating

Noble Metal over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

DIN 41612

Housing Material

Fibreglass Reinforced Thermoplastic

Country of Origin

Germany

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

AED 881.41

AED 881.41 1 Bag of 16 (ex VAT)

AED 925.48

AED 925.48 1 Bag of 16 (inc. VAT)

HARTING DIN 41612 64 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Female, Straight Connector

AED 881.41

AED 881.41 1 Bag of 16 (ex VAT)

AED 925.48

AED 925.48 1 Bag of 16 (inc. VAT)

HARTING DIN 41612 64 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Female, Straight Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Number of Contacts

64

Product Type

Connector

Number of Rows

2

Current

2A

Orientation

Straight

Connector Gender

Female

Row Loading

A/B

Sub Type

Connector

Termination Type

Solder Pin

Pitch

2.54mm

Contact Plating

Noble Metal over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

DIN 41612

Housing Material

Fibreglass Reinforced Thermoplastic

Country of Origin

Germany