Technical Document
Specifications
Brand
HartingNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Type
C
Pitch
2.54mm
Contact Plating
Gold over Palladium Nickel
Current Rating
2A
Contact Material
Copper Alloy
Series
09 03
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Housing Material
Glass Fibre Reinforced PBT
Country of Origin
Germany
Product details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Stock information temporarily unavailable.
Please check again later.
AED 25.35
Each (ex VAT)
AED 26.62
Each (inc VAT)
1
AED 25.35
Each (ex VAT)
AED 26.62
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 19 | AED 25.35 |
20 - 74 | AED 21.05 |
75 - 299 | AED 17.75 |
300 - 599 | AED 16.50 |
600+ | AED 15.40 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Type
C
Pitch
2.54mm
Contact Plating
Gold over Palladium Nickel
Current Rating
2A
Contact Material
Copper Alloy
Series
09 03
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Housing Material
Glass Fibre Reinforced PBT
Country of Origin
Germany
Product details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.