Technical Document
Specifications
Brand
HartingNumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Current Rating
2A
You may be interested in
HARTING 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, PlugBrand: HARTING
AED 17.09Each (ex VAT)
P.O.A.
Harting 64 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug
1
P.O.A.
Harting 64 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
HARTING 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, PlugBrand: HARTING
AED 17.09Each (ex VAT)
Technical Document
Specifications
Brand
HartingNumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Current Rating
2A
You may be interested in
HARTING 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, PlugBrand: HARTING
AED 17.09Each (ex VAT)
