Technical Documents
Specifications
Brand
HartingAccessory Type
Code Comb
Product Type
Code Comb
For Use With
DIN 41612 Type E Male Connector
Series
DIN 41612
Colour
Pebble Grey
Material
Thermoplastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Stock information temporarily unavailable.
AED 614.45
AED 614.45 1 Bag of 10 (ex VAT)
AED 645.17
AED 645.17 1 Bag of 10 (inc. VAT)
1
AED 614.45
AED 614.45 1 Bag of 10 (ex VAT)
AED 645.17
AED 645.17 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingAccessory Type
Code Comb
Product Type
Code Comb
For Use With
DIN 41612 Type E Male Connector
Series
DIN 41612
Colour
Pebble Grey
Material
Thermoplastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany