Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Harting 48 Way 5.08mm Pitch, 3 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 159-8312Brand: HARTINGManufacturers Part No.: 0905148692100
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

48

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Pitch

5.08mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

6A

Product details

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Harting 48 Way 5.08mm Pitch, 3 Row, Right Angle DIN 41612 Connector, Plug

P.O.A.

Harting 48 Way 5.08mm Pitch, 3 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Number Of Contacts

48

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Pitch

5.08mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

6A

Product details

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.