HARTING DIN 41612 48 Way, Type Female Connector, Type Press-in, 3 Row Female, Straight DIN 41612 Connector

RS Stock No.: 456-229Brand: HARTINGManufacturers Part No.: 09052486851
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number of Contacts

48

Product Type

DIN 41612 Connector

Number of Rows

3

Current

6A

Orientation

Straight

Connector Gender

Female

Sub Type

Female Connector

Termination Type

Press-in

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 1977 ECBT2.E102079 CSA-C22.2 No. 182.3 ECBT8.E102079 IEC 60603-2 RoHS Compliant

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Series

DIN 41612

Country of Origin

Romania

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

AED 142.47

AED 142.47 Each (ex VAT)

AED 149.59

AED 149.59 Each (inc. VAT)

HARTING DIN 41612 48 Way, Type Female Connector, Type Press-in, 3 Row Female, Straight DIN 41612 Connector

AED 142.47

AED 142.47 Each (ex VAT)

AED 149.59

AED 149.59 Each (inc. VAT)

HARTING DIN 41612 48 Way, Type Female Connector, Type Press-in, 3 Row Female, Straight DIN 41612 Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 142.47
10+AED 131.13

Technical Document

Specifications

Brand

Harting

Number of Contacts

48

Product Type

DIN 41612 Connector

Number of Rows

3

Current

6A

Orientation

Straight

Connector Gender

Female

Sub Type

Female Connector

Termination Type

Press-in

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 1977 ECBT2.E102079 CSA-C22.2 No. 182.3 ECBT8.E102079 IEC 60603-2 RoHS Compliant

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Series

DIN 41612

Country of Origin

Romania