HARTING, DIN 41612 Coding Pin for use with Type D/E/F Interface Connector

RS Stock No.: 738-923Brand: HARTINGManufacturers Part No.: 09060009950231
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Coding Pin

Product Type

Coding Pin

For Use With

Type D/E/F Interface Connector

Series

DIN 41612

Colour

Pebble Grey

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,147.44

AED 2,147.44 1 Bag of 1000 (ex VAT)

AED 2,254.81

AED 2,254.81 1 Bag of 1000 (inc. VAT)

HARTING, DIN 41612 Coding Pin for use with Type D/E/F Interface Connector

AED 2,147.44

AED 2,147.44 1 Bag of 1000 (ex VAT)

AED 2,254.81

AED 2,254.81 1 Bag of 1000 (inc. VAT)

HARTING, DIN 41612 Coding Pin for use with Type D/E/F Interface Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Accessory Type

Coding Pin

Product Type

Coding Pin

For Use With

Type D/E/F Interface Connector

Series

DIN 41612

Colour

Pebble Grey

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany