Technical Document
Specifications
Brand
HartingNumber of Contacts
32
Product Type
Connector
Number of Rows
3
Current
6A
Orientation
Straight
Connector Gender
Male
Row Loading
D/Z
Sub Type
Connector
Termination Type
Wire Wrap
Pitch
5.08mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Series
DIN 41612
Housing Material
Resin
Country of Origin
Romania
Stock information temporarily unavailable.
AED 1,294.65
AED 1,294.65 1 Bag of 10 (ex VAT)
AED 1,359.38
AED 1,359.38 1 Bag of 10 (inc. VAT)
1
AED 1,294.65
AED 1,294.65 1 Bag of 10 (ex VAT)
AED 1,359.38
AED 1,359.38 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
32
Product Type
Connector
Number of Rows
3
Current
6A
Orientation
Straight
Connector Gender
Male
Row Loading
D/Z
Sub Type
Connector
Termination Type
Wire Wrap
Pitch
5.08mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Series
DIN 41612
Housing Material
Resin
Country of Origin
Romania
