Technical Document
Specifications
Brand
HartingNumber of Contacts
15
Product Type
Connector
Number of Rows
2
Current
15A
Orientation
Straight
Connector Gender
Female
Row Loading
D/Z
Sub Type
Connector
Termination Type
Solder Pin
Pitch
10.16mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL E102079
Contact Material
Copper Alloy
Maximum Contact Resistance
8mΩ
Series
DIN 41612
Housing Material
Resin
Country of Origin
Romania
Stock information temporarily unavailable.
AED 1,897.86
AED 1,897.86 1 Bag of 20 (ex VAT)
AED 1,992.75
AED 1,992.75 1 Bag of 20 (inc. VAT)
1
AED 1,897.86
AED 1,897.86 1 Bag of 20 (ex VAT)
AED 1,992.75
AED 1,992.75 1 Bag of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
15
Product Type
Connector
Number of Rows
2
Current
15A
Orientation
Straight
Connector Gender
Female
Row Loading
D/Z
Sub Type
Connector
Termination Type
Solder Pin
Pitch
10.16mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL E102079
Contact Material
Copper Alloy
Maximum Contact Resistance
8mΩ
Series
DIN 41612
Housing Material
Resin
Country of Origin
Romania
