Technical Document
Specifications
Brand
HartingProduct Type
Contact
Series
HAN Fast Lock
Current
60A
Accessory Type
PCB Contact
Contact Plating
Silver
For Use With
PCB Connector
Contact Material
Copper Alloy
Termination Type
Solder
Standards/Approvals
RoHS
Maximum Wire Size mm²
10mm²
Gender
Male
Country of Origin
Germany
Stock information temporarily unavailable.
AED 2,867.97
AED 2,867.97 1 Bag of 100 (ex VAT)
AED 3,011.37
AED 3,011.37 1 Bag of 100 (inc. VAT)
1
AED 2,867.97
AED 2,867.97 1 Bag of 100 (ex VAT)
AED 3,011.37
AED 3,011.37 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Contact
Series
HAN Fast Lock
Current
60A
Accessory Type
PCB Contact
Contact Plating
Silver
For Use With
PCB Connector
Contact Material
Copper Alloy
Termination Type
Solder
Standards/Approvals
RoHS
Maximum Wire Size mm²
10mm²
Gender
Male
Country of Origin
Germany
