Technical Document
Specifications
Brand
HartingCurrent Rating
6.5A
Gender
Male
Series
Han 1A
Type
Connector Insert
Termination Method
Crimp
Pole Format
12P
Number Of Rows
4
Voltage Rating
50 V
Range
Han
IP Rating
IP20, IP65
Number Of Contacts
12
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 41.95
Each (ex VAT)
AED 44.05
Each (inc VAT)
HARTING Heavy Duty Power Connector Insert, 6.5A, Male, Han 1A Series, 12 Contacts
1
AED 41.95
Each (ex VAT)
AED 44.05
Each (inc VAT)
HARTING Heavy Duty Power Connector Insert, 6.5A, Male, Han 1A Series, 12 Contacts
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 41.95 |
10 - 49 | AED 40.70 |
50 - 99 | AED 37.55 |
100+ | AED 31.40 |
Technical Document
Specifications
Brand
HartingCurrent Rating
6.5A
Gender
Male
Series
Han 1A
Type
Connector Insert
Termination Method
Crimp
Pole Format
12P
Number Of Rows
4
Voltage Rating
50 V
Range
Han
IP Rating
IP20, IP65
Number Of Contacts
12
Country of Origin
Germany