Technical Document
Specifications
Brand
HartingProduct Type
Frame
Gender
Female
Accessory Type
Frame
Size
111 x 44 mm
Colour
Silver
Series
HAN HPR
For Use With
Han HC Modular 250 Heavy Duty Power Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany
Stock information temporarily unavailable.
AED 304.15
AED 304.15 Each (ex VAT)
AED 319.36
AED 319.36 Each (inc. VAT)
HARTING Frame, Han HPR Series Thread Size M3, For Use With Han HC Modular 250 Heavy Duty Power Connector
1
AED 304.15
AED 304.15 Each (ex VAT)
AED 319.36
AED 319.36 Each (inc. VAT)
HARTING Frame, Han HPR Series Thread Size M3, For Use With Han HC Modular 250 Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Frame
Gender
Female
Accessory Type
Frame
Size
111 x 44 mm
Colour
Silver
Series
HAN HPR
For Use With
Han HC Modular 250 Heavy Duty Power Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany
