HARTING Frame, 350-Han 24HPR Enlarged Series Thread Size M6, For Use With Han HC Modular 350 Heavy Duty Power Connector

RS Stock No.: 744-190Brand: HARTINGManufacturers Part No.: 09110009958
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Frame

Gender

Female

Accessory Type

Frame

Size

141 x 43 mm

Colour

Metal

Series

350-Han 24HPR Enlarged

For Use With

Han HC Modular 350 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M6

Country of Origin

Germany

Stock information temporarily unavailable.

AED 282.48

AED 282.48 Each (ex VAT)

AED 296.60

AED 296.60 Each (inc. VAT)

HARTING Frame, 350-Han 24HPR Enlarged Series Thread Size M6, For Use With Han HC Modular 350 Heavy Duty Power Connector

AED 282.48

AED 282.48 Each (ex VAT)

AED 296.60

AED 296.60 Each (inc. VAT)

HARTING Frame, 350-Han 24HPR Enlarged Series Thread Size M6, For Use With Han HC Modular 350 Heavy Duty Power Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 282.48
10+AED 259.90

Technical Document

Specifications

Brand

Harting

Product Type

Frame

Gender

Female

Accessory Type

Frame

Size

141 x 43 mm

Colour

Metal

Series

350-Han 24HPR Enlarged

For Use With

Han HC Modular 350 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M6

Country of Origin

Germany