Technical Document
Specifications
Brand
HartingProduct Type
Plate
Gender
Female
Accessory Type
Plate
Size
31.1 x 47.9 mm
Colour
Grey
Series
Han HC Modular
For Use With
Han HC Modular 350 Heavy Duty Power Connector Crimp
Material
Polycarbonate
Number of Rows
1
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
AED 212.98
AED 212.98 1 Bag of 10 (ex VAT)
AED 223.63
AED 223.63 1 Bag of 10 (inc. VAT)
1
AED 212.98
AED 212.98 1 Bag of 10 (ex VAT)
AED 223.63
AED 223.63 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 212.98 |
| 5+ | AED 201.11 |
Technical Document
Specifications
Brand
HartingProduct Type
Plate
Gender
Female
Accessory Type
Plate
Size
31.1 x 47.9 mm
Colour
Grey
Series
Han HC Modular
For Use With
Han HC Modular 350 Heavy Duty Power Connector Crimp
Material
Polycarbonate
Number of Rows
1
Standards/Approvals
RoHS
Country of Origin
Germany
