HARTING Plate, Han HC Modular Series, For Use With Han HC Modular 650 Heavy Duty Power Connector Crimp

RS Stock No.: 737-084Brand: HARTINGManufacturers Part No.: 09110013096
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Plate

Accessory Type

Plate

Size

32 x 32.5 mm

Colour

White

Series

Han HC Modular

For Use With

Han HC Modular 650 Heavy Duty Power Connector Crimp

Material

Polycarbonate

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 35.63

AED 35.63 Each (ex VAT)

AED 37.41

AED 37.41 Each (inc. VAT)

HARTING Plate, Han HC Modular Series, For Use With Han HC Modular 650 Heavy Duty Power Connector Crimp

AED 35.63

AED 35.63 Each (ex VAT)

AED 37.41

AED 37.41 Each (inc. VAT)

HARTING Plate, Han HC Modular Series, For Use With Han HC Modular 650 Heavy Duty Power Connector Crimp

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 35.63
10 - 24AED 32.85
25+AED 29.59

Technical Document

Specifications

Brand

Harting

Product Type

Plate

Accessory Type

Plate

Size

32 x 32.5 mm

Colour

White

Series

Han HC Modular

For Use With

Han HC Modular 650 Heavy Duty Power Connector Crimp

Material

Polycarbonate

Standards/Approvals

RoHS

Country of Origin

Germany