Technical Document
Specifications
Brand
HartingProduct Type
Frame
Gender
Female
Accessory Type
Frame
Size
213 x 54.5 x 19.4 mm
Colour
Grey
Series
HAN HPR
For Use With
Han HC Modular 650 Heavy Duty Power Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
M4
Country of Origin
Germany
Stock information temporarily unavailable.
AED 193,916.31
AED 193,916.31 1 Bag of 276 (ex VAT)
AED 203,612.13
AED 203,612.13 1 Bag of 276 (inc. VAT)
1
AED 193,916.31
AED 193,916.31 1 Bag of 276 (ex VAT)
AED 203,612.13
AED 203,612.13 1 Bag of 276 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Frame
Gender
Female
Accessory Type
Frame
Size
213 x 54.5 x 19.4 mm
Colour
Grey
Series
HAN HPR
For Use With
Han HC Modular 650 Heavy Duty Power Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
M4
Country of Origin
Germany
