Technical Documents
Specifications
Brand
HartingProduct Type
Fixing Screw
Accessory Type
Fixing Screw
Size
2.9 x 9.5 mm
Colour
Silver
Series
Han Modular Compact
For Use With
Han Modular Compact Hood/Housing
Material
Stainless Steel
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING Han Compact fixing screw is designed for use with Han Modular Compact hoods and housings, providing secure fastening in various applications. Made from stainless steel, it ensures durability and compliance with relevant standards.
The fixing screw is MADE from stainless steel.
The fixing screw measures 2.9 x 9.5 mm.
Stock information temporarily unavailable.
AED 45.96
AED 45.96 1 Bag of 100 (ex VAT)
AED 48.26
AED 48.26 1 Bag of 100 (inc. VAT)
1
AED 45.96
AED 45.96 1 Bag of 100 (ex VAT)
AED 48.26
AED 48.26 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Fixing Screw
Accessory Type
Fixing Screw
Size
2.9 x 9.5 mm
Colour
Silver
Series
Han Modular Compact
For Use With
Han Modular Compact Hood/Housing
Material
Stainless Steel
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING Han Compact fixing screw is designed for use with Han Modular Compact hoods and housings, providing secure fastening in various applications. Made from stainless steel, it ensures durability and compliance with relevant standards.
The fixing screw is MADE from stainless steel.
The fixing screw measures 2.9 x 9.5 mm.