Technical Documents
Specifications
Brand
HartingProduct Type
Coding Pin
Gender
Female/Male
Accessory Type
Coding Pin
Size
28 x 3.1 mm
Colour
Red
Series
Han Q
For Use With
Han Q Industrial Connector
Material
Thermoplastic
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING Han Q Coding Pin is a critical accessory designed to maintain a flawless connection within the Han Q heavy-duty connector system. This red, 20-pin coding element ensures proper alignment and prevents pin mismatches, enhancing reliability in demanding environments.
The coding pin measures 28 x 3.1 mm.
Each frame contains 20 coding pins.
Stock information temporarily unavailable.
AED 33.79
AED 33.79 Each (ex VAT)
AED 35.48
AED 35.48 Each (inc. VAT)
1
AED 33.79
AED 33.79 Each (ex VAT)
AED 35.48
AED 35.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 33.79 |
| 10 - 24 | AED 31.13 |
| 25+ | AED 28.11 |
Technical Documents
Specifications
Brand
HartingProduct Type
Coding Pin
Gender
Female/Male
Accessory Type
Coding Pin
Size
28 x 3.1 mm
Colour
Red
Series
Han Q
For Use With
Han Q Industrial Connector
Material
Thermoplastic
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING Han Q Coding Pin is a critical accessory designed to maintain a flawless connection within the Han Q heavy-duty connector system. This red, 20-pin coding element ensures proper alignment and prevents pin mismatches, enhancing reliability in demanding environments.
The coding pin measures 28 x 3.1 mm.
Each frame contains 20 coding pins.