HARTING Grommet, Han Power S Series, For Use With Han Power S Industrial Connector

RS Stock No.: 738-931Brand: HARTINGManufacturers Part No.: 09120009969
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Grommet

Accessory Type

Grommet

Size

34 x 34 x 21 mm

Colour

Black

Series

Han Power S

For Use With

Han Power S Industrial Connector

Material

Nitrile Rubber

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 189.66

AED 189.66 1 Bag of 10 (ex VAT)

AED 199.14

AED 199.14 1 Bag of 10 (inc. VAT)

HARTING Grommet, Han Power S Series, For Use With Han Power S Industrial Connector

AED 189.66

AED 189.66 1 Bag of 10 (ex VAT)

AED 199.14

AED 199.14 1 Bag of 10 (inc. VAT)

HARTING Grommet, Han Power S Series, For Use With Han Power S Industrial Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 189.66
5+AED 179.33

Technical Document

Specifications

Brand

Harting

Product Type

Grommet

Accessory Type

Grommet

Size

34 x 34 x 21 mm

Colour

Black

Series

Han Power S

For Use With

Han Power S Industrial Connector

Material

Nitrile Rubber

Standards/Approvals

RoHS

Country of Origin

Germany