Technical Document
Specifications
Brand
HartingProduct Type
Grommet
Accessory Type
Grommet
Size
34 x 34 x 21 mm
Colour
Black
Series
Han Power S
For Use With
Han Power S Industrial Connector
Material
Nitrile Rubber
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
AED 189.66
AED 189.66 1 Bag of 10 (ex VAT)
AED 199.14
AED 199.14 1 Bag of 10 (inc. VAT)
HARTING Grommet, Han Power S Series, For Use With Han Power S Industrial Connector
1
AED 189.66
AED 189.66 1 Bag of 10 (ex VAT)
AED 199.14
AED 199.14 1 Bag of 10 (inc. VAT)
HARTING Grommet, Han Power S Series, For Use With Han Power S Industrial Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 189.66 |
| 5+ | AED 179.28 |
Technical Document
Specifications
Brand
HartingProduct Type
Grommet
Accessory Type
Grommet
Size
34 x 34 x 21 mm
Colour
Black
Series
Han Power S
For Use With
Han Power S Industrial Connector
Material
Nitrile Rubber
Standards/Approvals
RoHS
Country of Origin
Germany
